Bourdon, 42 mm 1/8 in G Threaded Pressure Gauge, 25 bar

Subtotal (1 unit)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.78

*price indicative

RS Stock No.:
220-7953
Mfr. Part No.:
MAT1-F10.B26
Manufacturer:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/8 in G

Connection Type

Threaded

Series

MAT1

Case Material

Steel

Dial Size

42mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EN 837-1

Non Compliant

COO (Country of Origin):
CN
The Bourdon utility pressure gauge nominal size 40 mm. Used for non-corrosive gasses and liquids. It has pressure range between 0 t0 25 bar.

Back connection

Without damping fluid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy