WIKA, 100 mm Male Pressure Gauge, 160 bar, RSCAL
- RS Stock No.:
- 247-3567
- Mfr. Part No.:
- 7075635
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€214.17
(exc. VAT)
€263.43
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.17 |
*price indicative
- RS Stock No.:
- 247-3567
- Mfr. Part No.:
- 7075635
- Manufacturer:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 160bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Type | Male | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI, ASME B40.100, B1.20.1, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan, Pressure Equipment Directive (PED), UKCA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Type Male | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI, ASME B40.100, B1.20.1, CRN, DNV GL, EN 837-1, ISO 7, MChS, PAC China, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan, Pressure Equipment Directive (PED), UKCA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt

100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Vibration, Pulse and shock resistant
Robust
EN 837-1 design
Approvals
Germanischer Lloyd and Gosstandart
