Bourdon G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 253-0368
- Mfr. Part No.:
- MEX3-D20.B72
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€112.59
(exc. VAT)
€138.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €112.59 |
*price indicative
- RS Stock No.:
- 253-0368
- Mfr. Part No.:
- MEX3-D20.B72
- Manufacturer:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourdon | |
Maximum Pressure Measurement | 0.6bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | -1bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Select all | ||
---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 0.6bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 0.6bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 24bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm Outside Diameter