Bourdon NPT 1/4 Analogue Pressure Gauge 2bar Bottom Entry 50mm Outside Diameter
- RS Stock No.:
- 253-0572
- Mfr. Part No.:
- MTR2-D50.B17
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€27.39
(exc. VAT)
€33.69
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €27.39 |
*price indicative
- RS Stock No.:
- 253-0572
- Mfr. Part No.:
- MTR2-D50.B17
- Manufacturer:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourdon | |
Maximum Pressure Measurement | 2bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | NPT 1/4 | |
Gauge Outside Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size NPT 1/4 | ||
Gauge Outside Diameter 50mm | ||
Related links
- Bourdon NPT 1/4 Analogue Pressure Gauge 11bar Bottom Entry 50mm Outside Diameter
- Bourdon NPT 1/4 Analogue Pressure Gauge 4bar Bottom Entry 50mm Outside Diameter
- Bourdon NPT 1/4 Analogue Pressure Gauge 7bar Bottom Entry 50mm Outside Diameter
- Bourdon NPT 1/4 Analogue Pressure Gauge 2bar Back Entry 40mm Outside Diameter
- Bourdon NPT 1/4 Analogue Pressure Gauge 4bar Bottom Entry 68mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 2bar Bottom Entry 50mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 2bar Back Entry 50mm Outside Diameter
- Bourdon Analogue Pressure Gauge 2bar Back Entry 43mm Outside Diameter