Bourdon, 43 mm 1/8 in NPT MNPT Pressure Gauge, 2 bar
- RS Stock No.:
- 220-7974
- Mfr. Part No.:
- MTR1-F40.B17
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€25.73
(exc. VAT)
€31.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.73 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 941-215
Each
€104.73
(exc. VAT)
€128.82
(inc. VAT)
Each
€144.23
(exc. VAT)
€177.40
(inc. VAT)
- RS Stock No.:
- 220-7974
- Mfr. Part No.:
- MTR1-F40.B17
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in NPT | |
| Connection Type | MNPT | |
| Series | MTR1 | |
| Case Material | Stainless Steel | |
| Dial Size | 43mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 2bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in NPT | ||
Connection Type MNPT | ||
Series MTR1 | ||
Case Material Stainless Steel | ||
Dial Size 43mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EN 837-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Bourdon MTR process control gauge is convenient for measuring the relative pressure of all liquid or gaseous fluids up to 160 psi. It can be used on pneumatic valves, level controllers or transmitters, pressure regulators.
Stainless steel
Standard degree protection IP32

