Bourdon, 50 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 7 bar

Subtotal (1 unit)*

€30.46

(exc. VAT)

€37.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.46

*price indicative

RS Stock No.:
253-0574
Mfr. Part No.:
MTR2-D50.B21
Manufacturer:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Connection Size

1/4 in NPT

Accuracy

1.6 %FS

Connection Type

1/4 in NPT

Series

MTR

Case Material

Stainless Steel

Dial Size

50mm

Dial Colour

White, Black, Red

Connection Location

Bottom Entry

Maximum Operating Temperature

80°C

Standards/Approvals

NF EN 60 529 (IP 32)

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon MTR process control gauge is convenient for measuring the relative pressure of all liquid or gaseous fluids up to 160 psi. It can be used on pneumatic valves, level controllers or transmitters, pressure regulators.

Standard accuracy ± 1.6% full scale

Standard degree protection IP 32 according to NF EN 60 529

Sensing element Bourdon tube

Movement Brass

Window Glass

Connection assembly 14 mm square, 1/8 NPT or NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy