WIKA, 110 mm G 1/8 Type G Differential Pressure Gauge, 1500 Pa

Subtotal (1 unit)*

€185.08

(exc. VAT)

€227.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€185.08

*price indicative

RS Stock No.:
265-1901
Mfr. Part No.:
48806203
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

1500Pa

Minimum Pressure Measurement

0Pa

Connection Size

G 1/8

Connection Type

Type G

Series

A2G-10

Case Material

Fibreglass Reinforced, Plastic

Connection Location

Back Entry

Dial Size

110mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
CH
The Wika A2G-10 differential pressure gauge is used for monitoring the differential pressure in ventilation and air-conditioning applications. The separated construction of the measurement chamber and display area ensures that impurities from the process air do not settle on the back of the window. The differential pressure gauge is available in IP54 and IP65 ingress protection as well as two different mounting versions.

Fast, tool-free mounting via threaded bezel

Separated construction of measurement chamber and display area

Integrated sealing element for direct installation in a ventilation duct or instrument panel

Available as a built-in or add-on version

Individual de

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy