WIKA, 110 mm G 1/8 Type G Differential Pressure Gauge, 750 Pa
- RS Stock No.:
- 265-2927
- Mfr. Part No.:
- 40210723
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€747.78
(exc. VAT)
€919.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €747.78 |
*price indicative
- RS Stock No.:
- 265-2927
- Mfr. Part No.:
- 40210723
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 750Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Connection Size | G 1/8 | |
| Connection Type | Type G | |
| Series | A2G-15 | |
| Case Material | Plastic, Fibreglass Reinforced | |
| Connection Location | Back Entry | |
| Dial Size | 110mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 750Pa | ||
Minimum Pressure Measurement 0Pa | ||
Connection Size G 1/8 | ||
Connection Type Type G | ||
Series A2G-15 | ||
Case Material Plastic, Fibreglass Reinforced | ||
Connection Location Back Entry | ||
Dial Size 110mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wika A2G-15 differential pressure gauge with electrical output signal is used for monitoring the differential pressure in ventilation and Air-conditioning applications. Electrical output signals for both measured enable the direct connection to control systems or the building automation system. The separated construction of the measuring chamber and display area ensures that impurities from the process Air do not settle on the back of the window.
Electrical output signal DC 0 to 10 V 3-wire or 4to 20 mA 2-wire
Simple and fast mounting via threaded bezel
Separated construction of measuring chamber and display area
Integrated sealing element for direct mounting in a ventilation duct or instrument
