WIKA, 63 mm 4 → 6 mm Differential Pressure Gauge, 750 Pa
- RS Stock No.:
- 265-2936
- Mfr. Part No.:
- 40412096
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€96.62
(exc. VAT)
€118.84
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.62 |
*price indicative
- RS Stock No.:
- 265-2936
- Mfr. Part No.:
- 40412096
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 750Pa | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0Pa | |
| Connection Size | 4 → 6 mm | |
| Series | A2G-MINI | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 750Pa | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0Pa | ||
Connection Size 4 → 6 mm | ||
Series A2G-MINI | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wika A2G-mini differential pressure gauge is used for monitoring differential pressures of the filter units in small and medium-sized central Air-handling units. Further application cases are in industrial Air extraction units and dust extraction plants as well as in the cleanroom industry. Its Compact design and flush panel mounting enable an optimal integration in the enclosure structures of ventilation equipment. The high IP68 ingress protection and the UV-stabilized window also enable operation in outdoor areas.
Optimal readability with minimal space requirements
All-metal design
Available as a built-in or add-on version
Simple and quick mounting
Silicone-free
