WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry 50mm Outside Diameter
- RS Stock No.:
- 265-6645
- Mfr. Part No.:
- 48741409
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€172.49
(exc. VAT)
€212.16
(inc. VAT)
Temporarily out of stock - back order for despatch 22-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €172.49 |
**price indicative
- RS Stock No.:
- 265-6645
- Mfr. Part No.:
- 48741409
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 0bar | |
Minimum Pressure Measurement | -1bar | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 50mm | |
Series | 131.11 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 50mm | ||
Series 131.11 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 2bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 25bar Back Entry 50mm Outside Diameter