WIKA, 80 mm G 1/2 Pressure Gauge, 6 bar

Subtotal (1 unit)*

€65.64

(exc. VAT)

€80.74

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€65.64

*price indicative

RS Stock No.:
265-6765
Mfr. Part No.:
48798246
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

100.XX

Case Material

Steel

Connection Location

Bottom Entry

Dial Size

80mm

Dial Colour

Blue, Red

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
PL
The WIKA thermo-manometer with a bimetal system is fitted directly at the measuring point via a stem. The valve allows the measuring instrument to be unscrewed without having to empty the heating system first. Due to the combination of a pressure gauge and a bimetal thermometer, the instrument can be used flexibly in a wide variety of applications.

Combined indication for pressure and temperature

Can be use for heating systems, combi-boilers with hot water and heating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy