WIKA, 80 mm G 1/2 Pressure Gauge, 60 psi
- RS Stock No.:
- 265-6512
- Mfr. Part No.:
- 45721707
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€26.88
(exc. VAT)
€33.06
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.88 |
*price indicative
- RS Stock No.:
- 265-6512
- Mfr. Part No.:
- 45721707
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 60psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 113.53 | |
| Case Material | Chromium, Steel, Nickel | |
| Dial Size | 80mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | Cl.1.6, EN 837-1, WIKA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 60psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 113.53 | ||
Case Material Chromium, Steel, Nickel | ||
Dial Size 80mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Standards/Approvals Cl.1.6, EN 837-1, WIKA | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance.
Vibration and shock resistant
Robust design
Stainless steel case with liquid filling
