SAM Pressure Gauge, 4 bar
- RS Stock No.:
- 283-0137
- Mfr. Part No.:
- PXDC-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€33.86
(exc. VAT)
€41.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.86 |
*price indicative
- RS Stock No.:
- 283-0137
- Mfr. Part No.:
- PXDC-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Location | Back Entry | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Location Back Entry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Pressure gauge with a range of 0 to 4 bar serves as a spare part for the XDC-50 and is available for individual retail purchase.
166 g weight
Consumable product
