SMC, 37.5 mm R 1/8 in Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 288-6933
- Mfr. Part No.:
- G36-10-N01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
Limited stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 288-6933
- Mfr. Part No.:
- G36-10-N01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 in | |
| Connection Type | Threaded | |
| Accuracy | 3 %FS | |
| Series | G33 | |
| Case Material | Stainless Steel | |
| Dial Size | 37.5mm | |
| Connection Location | Vertical Side Thread, Back side Thread | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 in | ||
Connection Type Threaded | ||
Accuracy 3 %FS | ||
Series G33 | ||
Case Material Stainless Steel | ||
Dial Size 37.5mm | ||
Connection Location Vertical Side Thread, Back side Thread | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- JP
The SMC gauge is a precision instrument designed to accurately measure pressure in a variety of applications. With a pressure range of 0 to 1.5MPa, this gauge provides reliable readings for optimal performance.
General purpose pressure gauge with limit indicator for precise measurements
Constructed with durable materials for long-lasting use
Ideal for panel mounting applications
Pressure range of 0 to 1.5MPa for versatile use
Indication precision of 3% F.S. ensures accurate readings
Related links
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Type R Pressure Gauge 0.7 bar
- SMC R 1/8 in Pressure Gauge 0.1 MPa
- SMC Pressure Gauge, 10 bar
- SMC R 1/8 in Pressure Gauge 0.2 MPa
- SMC R 1/8 in Female Thread Male Pressure Gauge 0.4 MPa
- SMC R 1/8 in Pressure Gauge 1.5 MPa
- SMC R 1/8 in Type R Pressure Gauge Accessory, 37.5 mm
