Festo, 63 mm G 1/4 Pneumatic Pressure Gauge, 10 bar
- RS Stock No.:
- 288-7762
- Mfr. Part No.:
- MA-15-10-QS-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€38.77
(exc. VAT)
€47.69
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.77 |
*price indicative
- RS Stock No.:
- 288-7762
- Mfr. Part No.:
- MA-15-10-QS-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | QS-8 | |
| Connection Size | G 1/4 | |
| Accuracy | 5 % | |
| Connection Type | Pneumatic | |
| Series | MA-15-10-QS-8 | |
| Case Material | Steel | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 153385 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection QS-8 | ||
Connection Size G 1/4 | ||
Accuracy 5 % | ||
Connection Type Pneumatic | ||
Series MA-15-10-QS-8 | ||
Case Material Steel | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 153385 | ||
- COO (Country of Origin):
- JP
The Festo Pressure gauge is a high-quality, reliable instrument designed for accurate pressure measurement in a variety of applications. With a maximum pressure measurement of 10 bar and a wide operating temperature range, this gauge is suitable for use in demanding industrial environments.
Indicating range of 0 bar to 10 bar for comprehensive pressure measurement
Bourdon tube pressure gauge design ensures accurate readings
In-line installation for easy integration into existing systems
Suitable for use with inert gases and neutral fluids
IP53 degree of protection for durability in challenging environments
