Festo, 63 mm G 1/4 Pneumatic Pressure Gauge, 6 bar
- RS Stock No.:
- 288-7749
- Mfr. Part No.:
- FMAP-63-6-1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.96 |
*price indicative
- RS Stock No.:
- 288-7749
- Mfr. Part No.:
- FMAP-63-6-1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Pneumatic | |
| Accuracy | 1.6 %FS | |
| Series | FMAP-63-6-1/4-EN | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Connection Location | Rear Side Centred | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Model Number | 161130 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Pneumatic | ||
Accuracy 1.6 %FS | ||
Series FMAP-63-6-1/4-EN | ||
Case Material ABS | ||
Dial Colour Black | ||
Connection Location Rear Side Centred | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
Model Number 161130 | ||
- COO (Country of Origin):
- PL
Festo FMAP Series Pressure Gauge, 6 Bar Maximum Pressure Measurement, 63mm Gauge Outside Diameter - FMAP-63-6-1/4-EN, Numeric Part Number:161130
This pressure gauge is an analogue device designed for precise industrial pressure measurement, capable of measuring pressures from 0 to 6 bar. Featuring a gauge outer diameter of 63mm and constructed with an ABS case, it combines durability with functionality. The unit is front panel mountable, ensuring ease of installation in various environments.
Features & Benefits
• Bi-scale display for easy reading in bar and psi
• Operating temperature range of -20°C to +60°C
• G 1/4 connection size allows versatile integrations
• Excellent measurement accuracy with a class 1 rating
Applications
• Used in monitoring pressures in pneumatic systems
• Integral for with inert gases in machining settings
• Suitable for use in environments adhering to ATEX zones
What materials are used in the construction of this unit?
The pressure gauge is made from various materials, including brass for components in contact with the medium, ABS for the housing, and SAN for the screen. This ensures a robust and compliant structure.
How does the gauge ensure accurate pressure readings?
It features a Bourdon tube design, which is widely recognised for its reliability. The high measurement accuracy class of 1 ensures precise readings across its operational range.
Is this gauge suitable for both industrial and laboratory environments?
Yes, it can be effectively used in both settings, offering reliable readings for various inert gases and neutral fluids, making it versatile for different applications.
