Festo, 15 mm M5 Pressure Gauge, 10 bar

Subtotal (1 unit)*

€32.10

(exc. VAT)

€39.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.10

*price indicative

RS Stock No.:
288-7763
Mfr. Part No.:
MA-15-145-M5-PSI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

M5

Connection Size

M5

Accuracy

5 %

Series

MA-15-145-M5-PSI

Case Material

Steel

Dial Colour

Black

Dial Size

15mm

Connection Location

Rear Side Centred

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

132341

COO (Country of Origin):
JP
The Festo Pressure gauge is designed for measuring pressures up to 145 psi with high accuracy. It is suitable for a wide range of industrial applications where precise pressure measurement is crucial.

Indicating range from 0 psi to 145 psi

Bourdon tube pressure gauge design for accurate measurements

In-line installation for easy mounting

Suitable for operating in inert gases and neutral fluids

Operating pressure range from 0 bar to 10 bar

IP53 degree of protection for durability

RoHS-compliant materials for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy