Druck G 1/4 Digital Pressure Gauge 2bar Bottom Entry, DPI104-07A, RS232, With RS Calibration, 0bar min.
- RS Stock No.:
- 785-3081
- Mfr. Part No.:
- DPI104-07A
- Manufacturer:
- Druck
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 1 working days
Price Each
€815.80
(exc. VAT)
€1,003.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | €815.80 |
- RS Stock No.:
- 785-3081
- Mfr. Part No.:
- DPI104-07A
- Manufacturer:
- Druck
Druck DPI 104 Digital Pressure Gauge
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
What's included?
The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604
Druck Pressure Gauge, Digital Display, 2 bar Maximum Pressure Measurement - DPI104-07A
This digital pressure gauge by Druck offers high accuracy with a RS232 interface for seamless connectivity. With a G 1/4 connection size and ABS PC case material, this gauge operates efficiently in temperatures as low as -10°C and as high as +50°C. Its 95mm gauge outside diameter ensures precise measurements in various applications.
Features & Benefits
• Digital display for easy readings
• RS232 interface for data transfer
• G 1/4 connection size for compatibility
• ABS PC case material for durability
• Bottom entry mounting style for convenience
• RS232 interface for data transfer
• G 1/4 connection size for compatibility
• ABS PC case material for durability
• Bottom entry mounting style for convenience
Applications
• Ideal for industrial automation systems
• Suitable for electronic control panels
• Used in mechanical engineering projects
• Can be used for monitoring pressures in HVAC systems
• Suitable for electronic control panels
• Used in mechanical engineering projects
• Can be used for monitoring pressures in HVAC systems
Can it handle extreme temperatures?
Yes, it can operate in temperatures ranging from -10°C to +50°C.
Will it provide accurate readings?
The gauge offers a high accuracy of ±0.05% for precise measurements.
Is it easy to connect to other devices?
Yes, it comes with an RS232 interface for seamless connectivity.
Can it be mounted easily?
The bottom entry mounting style makes installation convenient.
Supplied with
User manual, 9V battery
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Digital |
Connection Size | G 1/4 |
Gauge Outside Diameter | 95mm |
Best Accuracy | ±0.05% |
Case Material | ABS, PC |
Minimum Operating Temperature | -10°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 785-3081
- Mfr. Part No.:
- DPI104-07A
- Manufacturer:
- Druck
Druck DPI 104 Digital Pressure Gauge
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
Five-digit resolution and pressure reading
As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
The display updates twicer per second
Minimum and maximum valves functionality can be enabled, disabled and reset by the user
Programmable to provide a 0-5V output signal, this is configurable
The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
There is a guard against unauthorized menu access with a menu and tare lock function
Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
Free of charge monitoring and control software
Eleven selectable pressure units
Pressure ranges to 20,000 psi (1400 bar)
What's included?
The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604
Druck Pressure Gauge, Digital Display, 2 bar Maximum Pressure Measurement - DPI104-07A
This digital pressure gauge by Druck offers high accuracy with a RS232 interface for seamless connectivity. With a G 1/4 connection size and ABS PC case material, this gauge operates efficiently in temperatures as low as -10°C and as high as +50°C. Its 95mm gauge outside diameter ensures precise measurements in various applications.
Features & Benefits
• Digital display for easy readings
• RS232 interface for data transfer
• G 1/4 connection size for compatibility
• ABS PC case material for durability
• Bottom entry mounting style for convenience
• RS232 interface for data transfer
• G 1/4 connection size for compatibility
• ABS PC case material for durability
• Bottom entry mounting style for convenience
Applications
• Ideal for industrial automation systems
• Suitable for electronic control panels
• Used in mechanical engineering projects
• Can be used for monitoring pressures in HVAC systems
• Suitable for electronic control panels
• Used in mechanical engineering projects
• Can be used for monitoring pressures in HVAC systems
Can it handle extreme temperatures?
Yes, it can operate in temperatures ranging from -10°C to +50°C.
Will it provide accurate readings?
The gauge offers a high accuracy of ±0.05% for precise measurements.
Is it easy to connect to other devices?
Yes, it comes with an RS232 interface for seamless connectivity.
Can it be mounted easily?
The bottom entry mounting style makes installation convenient.
Supplied with
User manual, 9V battery
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Digital |
Connection Size | G 1/4 |
Gauge Outside Diameter | 95mm |
Best Accuracy | ±0.05% |
Case Material | ABS, PC |
Minimum Operating Temperature | -10°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +50°C |