Druck G 1/4 RS232 Pressure Gauge, 95 mm, 2 bar

Subtotal (1 unit)*

€836.45

(exc. VAT)

€1,028.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€836.45

*price indicative

RS Stock No.:
787-4643
Mfr. Part No.:
DPI104-07A
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Product Type

Pressure Gauge

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/4 NPT

Connection Size

G 1/4

Accuracy

±0.05 %

Connection Type

G1/4 Male, 1/4 NPT Male

Series

DPI 104

Interface Type

RS232

Case Material

ABS, Polycarbonate

Dial Size

95mm

Number of Display Digits

5

Connection Location

Digital

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

BS EN 61010:2001, CE

Druck DPI 104 Series Pressure Gauge, 2 bar Maximum Pressure, 95mm Dial Size - DPI104-07A


This pressure gauge is a Compact digital instrument designed for monitoring low-pressure systems in industrial and laboratory settings. It provides serial communication via an RS232 Interface and presents readings on a five-digit digital display. The unit is constructed using ABS and polycarbonate components and connects through either G1/4 male or 1/4 NPT male fittings. It operates within a moderate ambient temperature range and conforms to recognised electrical safety standards.

Features and Benefits:


• ±0.05% accuracy delivers precise pressure measurement and control
• RS232 Interface enables straightforward data transfer to logging equipment
• Five-digit display improves readability of small pressure changes
• ABS and polycarbonate construction offers impact resistance and lightweight handling
• G 1/4 and 1/4 NPT male connections permit flexible system integration

Applications


• Suitable for low-pressure pneumatic system verification
• Used with calibration rigs requiring high-accuracy readings
• Ideal for laboratory test benches monitoring up to 2 bar
• Can be used for industrial equipment diagnostics via RS232
• Suitable for installations needing Compact digital readouts

What pressure range can it measure?


It measures from 0 bar up to a 2 bar maximum.

What environmental temperatures can it operate in?


It functions between -10°C and 50°C ambient temperature.

Which connection options are available for system plumbing?


It offers G1/4 male and 1/4 NPT male pressure connections.

How is electrical safety addressed?


It meets BS EN 61010:2001 and carries CE conformity.

What form of display and resolution does it use?


It provides a digital readout with a five-digit numeric display.

Supplied with

User manual, 9V battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy