WIKA, 63 mm G 1/4 Male Pressure Gauge, 400 bar, UKAS

Subtotal (1 unit)*

€140.44

(exc. VAT)

€172.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€140.44

*price indicative

RS Stock No.:
911-6766
Mfr. Part No.:
9626969
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Accuracy

±1.6 %

Connection Type

Male

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black

Dial Size

63mm

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

Pressure equipment directive, DNV GL, EN 837-1, ISO 7, MChS Kazakhstan, PAC China, PAC Kazakhstan, PAC Ukraine, PAC Uzbekistan, UKCA, ANSI, ASME B40.100, B1.20.1, CRN

Calibrated

UKAS

RoHS Status: Exempt

63mm Diameter Pressure Gauges - Bottom Entry


Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance

Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy