WIKA, 63 mm G 1/4 Male Pressure Gauge, 40 bar, UKAS

Subtotal (1 unit)*

€140.44

(exc. VAT)

€172.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 25 February 2027
  • Plus 60 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.44

*price indicative

RS Stock No.:
911-6741
Mfr. Part No.:
9626926
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

40bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

Male

Accuracy

±1.6 %

Series

213.53

Case Material

Natural Finish, Stainless Steel

Connection Location

Centre Back Mount, Lower Back Mount

Dial Colour

Black

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

ANSI/B1.20.1, UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100

Calibrated

UKAS

RoHS Status: Exempt

63mm Diameter Pressure Gauges - Bottom Entry


Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance

Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy