WIKA G 3/8 Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter, UKAS
- RS Stock No.:
- 911-6804
- Mfr. Part No.:
- 7075597
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€254.92
(exc. VAT)
€313.55
(inc. VAT)
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €254.92 |
*price indicative
- RS Stock No.:
- 911-6804
- Mfr. Part No.:
- 7075597
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 25bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 3/8 | |
Gauge Outside Diameter | 100mm | |
Case Material | Stainless Steel | |
Minimum Operating Temperature | -20°C | |
Calibrated | UKAS | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 3/8 | ||
Gauge Outside Diameter 100mm | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Calibrated UKAS | ||
Maximum Operating Temperature +60°C | ||
Related links
- WIKA G 3/8 Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter
- WIKA G 3/8 Analogue Pressure Gauge 25bar Bottom Entry 100mm Outside Diameter, With RS Calibration
- WIKA G 3/8 Analogue Pressure Gauge 16bar Bottom Entry 100mm Outside Diameter, UKAS
- WIKA G 3/8 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter, UKAS
- WIKA G 3/8 Analogue Pressure Gauge 40bar Bottom Entry 100mm Outside Diameter, UKAS
- WIKA G 3/8 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter, UKAS
- WIKA G 3/8 Analogue Pressure Gauge 25bar Back Entry 100mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 25bar 63mm Outside Diameter, UKAS