WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 6 bar, UKAS
- RS Stock No.:
- 911-6820
- Mfr. Part No.:
- 7075562
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€135.84
(exc. VAT)
€167.08
(inc. VAT)
- Plus 58 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 21 January 2027
- Plus 60 unit(s) shipping from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | €135.84 |
*price indicative
- RS Stock No.:
- 911-6820
- Mfr. Part No.:
- 7075562
- Manufacturer:
- WIKA
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Pressure Equipment Directive (PED), PAC Ukraine, PAC Uzbekistan, UKCA, ANSI/B1.20.1, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS Kazakhstan, PAC China, PAC Kazakhstan | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Pressure Equipment Directive (PED), PAC Ukraine, PAC Uzbekistan, UKCA, ANSI/B1.20.1, ASME B40.100, CRN, DNV GL, EN 837-1, ISO 7, MChS Kazakhstan, PAC China, PAC Kazakhstan | ||
Calibrated UKAS | ||
RoHS Status: Exempt

