WIKA, 63 mm G 1/4 Male Thread Pressure Gauge, 6 bar, UKAS
- RS Stock No.:
- 911-6832
- Mfr. Part No.:
- 7075538
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€141.36
(exc. VAT)
€173.87
(inc. VAT)
In Stock
- Plus 133 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.36 |
*price indicative
- RS Stock No.:
- 911-6832
- Mfr. Part No.:
- 7075538
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male Thread | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1ASME B40.100ISO 7ANSI/B1.20.1IP65IP66Pressure equipment directive (PED)UKCACRNPAC KazakhstanMChSPAC UkrainePAC UzbekistanPAC ChinaDNV GL | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male Thread | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1ASME B40.100ISO 7ANSI/B1.20.1IP65IP66Pressure equipment directive (PED)UKCACRNPAC KazakhstanMChSPAC UkrainePAC UzbekistanPAC ChinaDNV GL | ||
Calibrated UKAS | ||
RoHS Status: Exempt
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
