- RS Stock No.:
- 911-6851
- Mfr. Part No.:
- 7656102
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€301.74
(exc. VAT)
€371.14
(inc. VAT)
Units | Per unit |
1 + | €301.74 |
- RS Stock No.:
- 911-6851
- Mfr. Part No.:
- 7656102
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
100mm Diameter Pressure Gauges - Back Entry
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 400bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +60°C |