- RS Stock No.:
- 911-6823
- Mfr. Part No.:
- 7075651
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€285.72
(exc. VAT)
€351.44
(inc. VAT)
Units | Per unit |
1 + | €285.72 |
- RS Stock No.:
- 911-6823
- Mfr. Part No.:
- 7075651
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Vibration, pulse and shock resistant
Robust
EN 837-1 design
Robust
EN 837-1 design
Approvals
Germanischer Lloyd and Gosstandart
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 400bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +60°C |