Facom Hand Pressure Pump

Subtotal (1 unit)*

€401.45

(exc. VAT)

€493.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€401.45

*price indicative

RS Stock No.:
235-0858
Mfr. Part No.:
DA.160
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Pressure Pump

Pump Type

Hand

Weight

2.2kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom manual pressure/vaccum pump is used to test air actuators such as EGR valves, turbo wastegate valves, boost inlet pressure measurement, pressure sensors, etc.

Allows to bleed small hydraulic circuits, prime fuel circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy