STMicroelectronics LPS22HBTR MEMS Pressure SensorSurface 10 HLGA

Subtotal (1 reel of 8000 units)*

€14,944.00

(exc. VAT)

€18,384.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€1.868€14,944.00

*price indicative

RS Stock No.:
166-1075
Mfr. Part No.:
LPS22HBTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Absolute Pressure Sensor

Product Type

MEMS Pressure Sensor

Maximum Overload Pressure

2000kPa

Mount Type

Surface

Package Type

HLGA

Pin Count

10

Minimum Supply Voltage

1.7V

Maximum Operating Pressure

126 kPa

Accuracy

±0.1 hPa

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

85°C

Length

2mm

Standards/Approvals

ECOPACK lead-free

Height

760μm

Series

LPS22HB

Maximum Output Voltage

6.7V

Minimum Operating Pressure

26kPa

Automotive Standard

No

Minimum Operating Temperature

-40°C

Minimum Output Voltage

5.7V

COO (Country of Origin):
MT

MEMS Pressure Sensor: Digital Barometer, STMicroelectronics


This is an ultra-compact absolute piezo-resistive pressure sensor with a high-resolution sensing element and embedded temperature compensation. Digital pressure, temperature data and register control communication is through the SPI and I²C interfaces. The pressure sensors are designed with “ST’s VENSENS technology” allowing the fabrication of pressure sensor on a monolithic silicon chip. This will eliminate wafer-to-wafer bonding and maximise reliability.

These pressure sensors use innovative MEMS (Micro Electro-Mechanical Systems) to provide an extremely high pressure resolution in an ultra-compact and thin package. Pressure sensors are becoming increasingly used in tablets, smartphones, and wearable technology. With them becoming increasingly popular in smartphones, it opens the door to new applications such as weather analysers, health and sports monitors.

• Key technical features –

• Enhanced temperature compensation

• Absolute pressure range from 260 to 1260 hPa

• Lower power consumption, less the 4μA

• Pressure noise lower than 1Pa RMS

• Embedded FIFO

Pressure Sensors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy