Sensirion SDP800-500PA-D Digital Differential Pressure SensorManifold 41 bar

Subtotal (1 tray of 80 units)*

€1,662.72

(exc. VAT)

€2,045.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€20.784€1,662.72

*price indicative

RS Stock No.:
169-1846
Mfr. Part No.:
SDP800-500PA-D
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Digital Differential Pressure Sensor

Sensor Type

Differential Pressure Sensor

Maximum Overload Pressure

1bar

Mount Type

Manifold

Pin Count

4

Minimum Supply Voltage

3V

Maximum Operating Pressure

500 pA

Maximum Supply Voltage

5.5V

Port Type

Manifold, Tube

Maximum Operating Temperature

85°C

Standards/Approvals

REACH and RoHS

Height

14.25mm

Series

SDP800

Length

29mm

Minimum Operating Pressure

-500Pa

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH

SDP8xx Digital Differential Pressure Sensors


The Sensirion SDP800 series of Digital differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with Air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures.

Featuring a 2-wire interface, the SDP800 series from Sensirion are MADE to easily connect to a microprocessor. Suitable for high-quality mass production, the CMOS technology is the Ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.

Pressure Sensors, Sensirion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy