Sensirion SDP816-125PA Differential Pressure SensorSurface 41 bar

Subtotal (1 tray of 80 units)*

€1,700.16

(exc. VAT)

€2,091.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +€21.252€1,700.16

*price indicative

RS Stock No.:
169-1851
Mfr. Part No.:
SDP816-125PA
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Type

Differential Pressure Sensor

Product Type

Differential Pressure Sensor

Maximum Overload Pressure

1bar

Mount Type

Surface

Pin Count

4

Minimum Supply Voltage

3V

Maximum Operating Pressure

125 pA

Accuracy

±0.08 Pa

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Length

29mm

Series

SDP816-125Pa

Standards/Approvals

No

Height

23.75mm

Maximum Output Voltage

900mV

Minimum Operating Pressure

-12.5Pa

Minimum Output Voltage

100mV

Minimum Operating Temperature

-40°C

Automotive Standard

No

SDP8xx Analog Differential Pressure Sensors


The Sensirion SDP800 series of Analog differential pressure sensors offer superb performance and are targeted at high-volume applications. These sensors are for use with Air or other non-aggressive gases and deliver accurate and stable results covering a range of up to +/-500 Pa(+/-2 inch H20 / +/-5 mbar) even at very low differential pressures. Configurable to linear or square root by a separate pin, the SDP800 series features an analog ratiometric voltage output.

Suitable for high-quality mass production, the CMOS technology is the Ideal choice for demanding and cost-sensitive OEM applications. High process capability and great signal to noise ratio make the CMOSens Technology highly reliable and give it great long-term stability.

Pressure Sensors, Sensirion


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy