Panasonic ADP5121 Gauge Pressure SensorSurface
- RS Stock No.:
- 169-8086
- Mfr. Part No.:
- ADP5121
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8086
- Mfr. Part No.:
- ADP5121
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Typical Sensitivity | 1.3%FS | |
| Mount Type | Surface | |
| Accuracy | ±2.5 %FS (Low-pressure type), ±1.25 %FS (Standard) | |
| Maximum Operating Temperature | 50°C | |
| Series | PS-A | |
| Maximum Output Voltage | 4.5V | |
| Standards/Approvals | RoHS Compliant | |
| Height | 6.5mm | |
| Minimum Operating Pressure | 0kPa | |
| Automotive Standard | No | |
| Minimum Output Voltage | 300mV | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Typical Sensitivity 1.3%FS | ||
Mount Type Surface | ||
Accuracy ±2.5 %FS (Low-pressure type), ±1.25 %FS (Standard) | ||
Maximum Operating Temperature 50°C | ||
Series PS-A | ||
Maximum Output Voltage 4.5V | ||
Standards/Approvals RoHS Compliant | ||
Height 6.5mm | ||
Minimum Operating Pressure 0kPa | ||
Automotive Standard No | ||
Minimum Output Voltage 300mV | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- JP
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed Air pressure measurement, Air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Related links
- Panasonic ADP5121 Gauge Pressure SensorSurface
- Bourns BPS110-AG0P15-2DG Gauge Pressure SensorSurface 8 Surface Mount
- NXP MPXM2010GS Gauge Pressure SensorSurface 5 M-PAK-5
- Honeywell Technologies HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- NXP MPX5700GP Gauge Pressure SensorSurface 6 Case 867E-03
- Honeywell Technologies SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies ABPDANV060PGSA3 Gauge Pressure SensorSurface 6 DIP
- Bourns BPS120-AD01P0-2DG Gauge Pressure SensorSurface 8 SMD
