Honeywell Technologies ABPDANV060PGSA3 Gauge Pressure SensorSurface 6 DIP
- RS Stock No.:
- 211-9893
- Mfr. Part No.:
- ABPDANV060PGSA3
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-9893
- Mfr. Part No.:
- ABPDANV060PGSA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Operating Pressure | 414 kPa | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Package Type | DIP | |
| Maximum Overload Pressure | 1724 kPa | |
| Accuracy | ±0.25 % | |
| Automotive Standard | No | |
| Height | 3.63 mm | |
| Length | 7.3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5 V | |
| Minimum Operating Pressure | 0 psi | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | -0.3 V | |
| Port Type | Single Axial Barbed | |
| Sensor Type | Gauge Pressure Sensor | |
| Series | ABP | |
| Standards/Approvals | No | |
| Width | 6.3 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Gauge Pressure Sensor | ||
Maximum Operating Pressure 414 kPa | ||
Mount Type Surface | ||
Pin Count 6 | ||
Package Type DIP | ||
Maximum Overload Pressure 1724 kPa | ||
Accuracy ±0.25 % | ||
Automotive Standard No | ||
Height 3.63 mm | ||
Length 7.3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5 V | ||
Minimum Operating Pressure 0 psi | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage -0.3 V | ||
Port Type Single Axial Barbed | ||
Sensor Type Gauge Pressure Sensor | ||
Series ABP | ||
Standards/Approvals No | ||
Width 6.3 mm | ||
The Honeywell ABP Series are piezo resistive silicon pressure sensors offering a ratio metric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include nonlinearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analogue and 2 kHz for digital. All products are designed and manufactured according to ISO 9001 standards
Measures gage and differential pressures
Total Error Band (see Figure 1): ±1.5 %FSS
Liquid media option: Allows for wet/wet operation on dual ported devices
Industry-leading long-term stability: ±0.25 %FSS
Industry-leading accuracy: ±0.25 %FSS BFSL
As small as 8 mm x 7 mm
Related links
- Honeywell Technologies ABP2MRNT016KG2A3XX Gauge Pressure SensorSurface 6 SMT
- Honeywell Technologies ABP2LANT001PG2A3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Technologies ABP2LANT160MGSA3XX Gauge Pressure SensorSurface 6 Leadless SMT
- Honeywell Technologies Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- NXP MPX5010GP Gauge Pressure SensorSurface 6 Unibody
