STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
- RS Stock No.:
- 193-5448
- Mfr. Part No.:
- IMP34DT05TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€5,784.00
(exc. VAT)
€7,116.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.446 | €5,784.00 |
*price indicative
- RS Stock No.:
- 193-5448
- Mfr. Part No.:
- IMP34DT05TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Differential Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Typical Sensitivity | -26dBFS | |
| Mount Type | Surface | |
| Package Type | HCLGA | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | IMP34DT05 | |
| Height | 1mm | |
| Standards/Approvals | JEDEC J-STD-020, GREEN, RoHS, ECOPACK | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Differential Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Typical Sensitivity -26dBFS | ||
Mount Type Surface | ||
Package Type HCLGA | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Series IMP34DT05 | ||
Height 1mm | ||
Standards/Approvals JEDEC J-STD-020, GREEN, RoHS, ECOPACK | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64 dB signal-to-noise ratio and –26 dBFS ±3 dB sensitivity. The IMP34DT05 is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
Single supply voltage
Low power consumption
AOP = 122.5 dBSPL
64 dB signal-to-noise ratio
Omnidirectional sensitivity
–26 dBFS ±3 dB sensitivity
PDM output
HCLGA package
Top-port design
SMD-compliant
EMI-shielded
Related links
- STMicroelectronics IMP34DT05TR Differential Pressure SensorSurface 4 HCLGA
- Honeywell Technologies NSCSHHN015PDUNV Differential Pressure SensorSurface 4 SIP
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- Honeywell Technologies 24PCBFA6D Differential Pressure SensorSurface 4 Miniature
- Honeywell Technologies SSCSNBN015PDAA5 Differential Pressure SensorSurface 4 SIP
- STMicroelectronics Digital MicrophoneSurface 4 HCLGA
- STMicroelectronics MP34DT05TR-A Digital MicrophoneSurface 4 HCLGA
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
