Honeywell Technologies Differential Pressure SensorBoard SMT
- RS Stock No.:
- 211-9931
- Mfr. Part No.:
- HSCMRRN100MD2A3
- Manufacturer:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-9931
- Mfr. Part No.:
- HSCMRRN100MD2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 100mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 100mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Differential Pressure Sensor, 100m bar Minimum Operating Pressure, 10kPa Maximum Operating Pressure - HSCMRRN100MD2A3
This differential pressure sensor provides low-voltage measurement of pressure differences for board-mounted systems. It is designed for surface-mount assembly with dual radial barbed ports and operates across a modest pressure range while remaining suitable for environments requiring a Compact electronic pressure transducer.
Features and Benefits:
• ±0.25% accuracy delivers precise differential readings
• Operates from 3.3 V to 5 V for flexible power options
• Dual radial barbed ports enable simple tubing connections
• SMT board mount reduces assembly time and footprint
• Rated to 85 °C supports elevated temperature operation
• Operates from 3.3 V to 5 V for flexible power options
• Dual radial barbed ports enable simple tubing connections
• SMT board mount reduces assembly time and footprint
• Rated to 85 °C supports elevated temperature operation
Applications
• Suitable for HVAC airflow monitoring and control
• Ideal for medical device flow differential measurement
• Used with Compact pneumatic manifolds in laboratory equipment
• Can be used for industrial filter clog detection
• Suitable for automotive-related sensor integration tasks
• Ideal for medical device flow differential measurement
• Used with Compact pneumatic manifolds in laboratory equipment
• Can be used for industrial filter clog detection
• Suitable for automotive-related sensor integration tasks
What supply voltage range can it accept?
It functions with a minimum supply of 3.3 V and a maximum of 5 V.
What pressure span is measurable with this device?
It measures differential pressures from 100 mbar up to 10 kPa.
How accurate are the pressure measurements?
Measurement accuracy is ±0.25% relative to the reading.
What mounting and port configurations are provided?
The device is supplied for surface-mount board attachment and includes two radial barbed ports for tubing.
What temperature range can it reliably operate within?
The operating temperature range extends from -20 °C up to 85 °C.
Related links
- Honeywell Technologies Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN060PDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRV015PD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell Technologies SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
