TE Connectivity Absolute Pressure SensorSurface 450 bar
- RS Stock No.:
- 201-1645
- Mfr. Part No.:
- 20001149-00
- Manufacturer:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-1645
- Mfr. Part No.:
- 20001149-00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Operating Pressure | 30 bar | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Overload Pressure | 50 bar | |
| Automotive Standard | No | |
| Height | 3.3 mm | |
| Length | 3.3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Pressure | 0 bar | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Supply Voltage | 1.5 V | |
| Port Type | Single Axial | |
| Sensor Type | Absolute Pressure Sensor | |
| Series | MS583x | |
| Standards/Approvals | RoHS | |
| Width | 2.65 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Absolute Pressure Sensor | ||
Maximum Operating Pressure 30 bar | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Overload Pressure 50 bar | ||
Automotive Standard No | ||
Height 3.3 mm | ||
Length 3.3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Pressure 0 bar | ||
Minimum Operating Temperature -20 °C | ||
Minimum Supply Voltage 1.5 V | ||
Port Type Single Axial | ||
Sensor Type Absolute Pressure Sensor | ||
Series MS583x | ||
Standards/Approvals RoHS | ||
Width 2.65 mm | ||
- COO (Country of Origin):
- CH
The TE MS5837-30BA high resolution pressure and temperature sensor. This sensor is optimized for water depth measurement systems with a resolution of 0.2 cm. It is featured with the high linearity pressure sensor and an ultra-low power 24-bit ?S ADC with internal factory calibrated coefficients.
Ceramic and metal package: 3.3 x 3.3 x 2.75mm
Integrated digital pressure sensor
No external components
Water resistant sealing with 1.8 x 0.8mm O-ring
High chemical endurance
Shielded metal lid
Related links
- TE Connectivity 20001149-00 Absolute Pressure SensorSurface 450 bar
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity Absolute Pressure Sensor
- TE Connectivity Absolute Pressure Sensor Surface Mount 3000kPa Overload Max, 4-SMD
- TE Connectivity 325407000-00 Absolute Pressure SensorSurface 8 SMD
- TE Connectivity Absolute Pressure Sensor PCB Mount 300psi Overload Max, SSP
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
