TE Connectivity Absolute Pressure Sensor
- RS Stock No.:
- 201-1647
- Mfr. Part No.:
- 20005303-00
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1647
- Mfr. Part No.:
- 20005303-00
- Manufacturer:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Absolute Pressure Sensors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Absolute Pressure Sensors | ||
- COO (Country of Origin):
- CH
The TE MS5837-07BA is a high-resolution altimeter sensor. This sensor is optimized for barometric pressure range but also for water depth measurement systems with a resolution of 31cm. It has the high endurance pad technology and lid shielded version of this pressure sensor module.
Ceramic and metal package: 3.3 x 3.3 x 2.75mm
Integrated digital pressure sensor
No external components
Water resistant sealing with 1.8 x 0.8mm O-ring
High chemical endurance
Shielded metal lid
Integrated digital pressure sensor
No external components
Water resistant sealing with 1.8 x 0.8mm O-ring
High chemical endurance
Shielded metal lid
Related links
- TE Connectivity Absolute Pressure Sensor Surface Mount 3000kPa Overload Max, 4-SMD
- TE Connectivity Absolute Pressure SensorSurface 450 bar
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity Absolute Pressure Sensor PCB Mount 300psi Overload Max, SSP
- TE Connectivity Absolute Pressure Sensor Surface Mount, 15psi Overload Max
- TE Connectivity 325407000-00 Absolute Pressure SensorSurface 8 SMD
- TE Connectivity 20001149-00 Absolute Pressure SensorSurface 450 bar
- TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
