Honeywell Technologies Gauge Pressure SensorSurface 8 DIP
- RS Stock No.:
- 211-9916
- Mfr. Part No.:
- HSCDANN001BG2A5
- Manufacturer:
- Honeywell Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-9916
- Mfr. Part No.:
- HSCDANN001BG2A5
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Gauge Pressure Sensor | |
| Maximum Overload Pressure | 200kPa | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Pressure | 100 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 6V | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 13.75mm | |
| Standards/Approvals | No | |
| Maximum Output Voltage | 3.3V | |
| Series | HSC | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Gauge Pressure Sensor | ||
Maximum Overload Pressure 200kPa | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Pressure 100 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 6V | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 13.75mm | ||
Standards/Approvals No | ||
Maximum Output Voltage 3.3V | ||
Series HSC | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Honeywell Pressure Sensor, PCB Mount, 100kPa - HSC Series - HSCDANN001BG2A5
Mount this Honeywell pressure sensor onto a printed circuit board (PCB) to accurately measure the pressure of gases and liquids. This component is piezo-resistive, so it uses thin sections of silicon to detect minute changes in electrical resistance. Thanks to its DIP (dual in-line package) pin setup with eight pins arranged in parallel rows, mounting onto PCBs is quick and simple. It also offers full analogue and digital output so you can take readings easily. You can use this component for a variety of applications, such as monitoring dynamic pressure changes in pyrotechnic devices.
Features & Benefits
• Maximum operating pressure of 100kPa for use in most everyday operating conditions
• Maximum overload pressure of 200kPa for added safety
Applications
• Haemodialysis machines
• Ventilators
• Gas flow and air pressure measurement
How can I protect this pressure sensor against failure?
Pressure sensors can fail due to mechanical damage, as well as electrical overload from lighting, a misconnection during maintenance or a tripped circuit. This means it's important to protect your circuit against electrical hazards. Moisture and chemicals can also cause the pressure sensor to fail or give an inaccurate reading, so it's important to protect the sensor from harsh conditions when possible.
Related links
- Honeywell Technologies HSCDANN001BG2A5 Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies SSCDANV015PGSA3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP
- Honeywell Technologies SSCDANV015PAAA5 Absolute Pressure SensorSurface 8 DIP
- NXP MPXV5004DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV7002DP Differential Pressure SensorSurface 8 DIP
- NXP MPXV5010DP Differential Pressure SensorSurface 8 DIP
- Honeywell Technologies ABPDANV060PGSA3 Gauge Pressure SensorSurface 6 DIP
