Honeywell Technologies HSCDLNN060MGAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 211-9918
- Mfr. Part No.:
- HSCDLNN060MGAA5
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€1,856.10
(exc. VAT)
€2,283.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €37.122 | €1,856.10 |
*price indicative
- RS Stock No.:
- 211-9918
- Mfr. Part No.:
- HSCDLNN060MGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 85kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 6000 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Single Axial Barbless | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Series | HSC | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 85kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 6000 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Single Axial Barbless | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Series HSC | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Gauge Pressure Sensor, 3.3V Minimum Supply Voltage, 6000kPa Maximum Operating Pressure - HSCDLNN060MGAA5
This gauge pressure sensor is a Compact board‑mount transducer designed to measure pressure referenced to atmosphere for non‑corrosive, non‑ionic gases. It provides a calibrated, temperature‑compensated output suitable for PCB integration and is intended for applications requiring low power consumption and high measurement consistency across varying temperatures and supply voltages.
Features and Benefits:
• ±0.25% accuracy gauge sensor reduces software calibration effort
• 3.3 to 5V supply pressure transducer supports common logic levels
• 8‑pin DIP pressure sensor enables straightforward through‑hole mounting
• single axial barbless port sensor simplifies tubing connection
• pressure sensor 85 kPa overload protection increases system safety
• high‑temperature gauge pressure sensor 85°C allows extended operating range
• 3.3 to 5V supply pressure transducer supports common logic levels
• 8‑pin DIP pressure sensor enables straightforward through‑hole mounting
• single axial barbless port sensor simplifies tubing connection
• pressure sensor 85 kPa overload protection increases system safety
• high‑temperature gauge pressure sensor 85°C allows extended operating range
Applications
• Suitable for ventilators and respiratory machines in medical systems
• Ideal for HVAC transmitters and clogged‑filter detection in buildings
• Used with gas‑flow instrumentation and flow calibrators in labs
• Can be used for pneumatic controls and VAV control in industry
• Used for hospital room Air pressure monitoring and oxygen concentrators
• Ideal for HVAC transmitters and clogged‑filter detection in buildings
• Used with gas‑flow instrumentation and flow calibrators in labs
• Can be used for pneumatic controls and VAV control in industry
• Used for hospital room Air pressure monitoring and oxygen concentrators
What media can be applied to the sensor ports?
It is intended for non‑corrosive, non‑ionic gases and, for selected ranges, compatible non‑ionic liquids only on Port 1.
What supply voltages are supported and how is output scaled?
The device operates from a single 3.3V or 5.0V supply and provides a ratiometric output that scales with supply voltage.
How is temperature compensation handled and over what range?
On‑board calibration and temperature compensation are applied, devices are characterised over 0°C to 50°C and specified to operate beyond that.
What manufacturing standard applies to the product?
The sensor is designed and manufactured to ISO 9001 standard.
What packaging and mounting options are available for PCB integration?
It is supplied in a DIP package suitable for board mounting with an 8‑pin pin‑out.
Related links
- Honeywell Technologies HSCDLNN060MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRD006MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRNN1.6BASA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRV001PGSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND600MG2A3 Pressure SensorBoard 8 DIP
