Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 211-9922
- Mfr. Part No.:
- HSCDRRN010MDAA3
- Manufacturer:
- Honeywell
Subtotal (1 box of 50 units)*
€4,091.25
(exc. VAT)
€5,032.25
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €81.825 | €4,091.25 |
*price indicative
- RS Stock No.:
- 211-9922
- Mfr. Part No.:
- HSCDRRN010MDAA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 75kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Length | 10mm | |
| Width | 13.3mm | |
| Minimum Operating Pressure | -10mbar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 75kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Length 10mm | ||
Width 13.3mm | ||
Minimum Operating Pressure -10mbar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Differential Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN010MDAA3
This differential pressure sensor measures pressure difference between two ports and provides a ratiometric analogue or 14‑bit digital output for use with low‑voltage systems. It is intended for non‑corrosive, non‑ionic gases and is calibrated and temperature‑compensated for accurate readings across its compensated temperature range. The device is board‑mountable and available with dual radial barbed ports in a DIP package for straightforward PCB integration.
Features and Benefits:
• ±0.25%FSS accuracy reduces software correction needs
• Operates from 3.3V to 5V for low‑voltage designs
• Calibrated and compensated for temperature stability
• Fast update rate supporting up to 2kHz digital output
• High overload protection up to 75kPa improves robustness
• Operates from -20°C to 85°C for industrial conditions
• Operates from 3.3V to 5V for low‑voltage designs
• Calibrated and compensated for temperature stability
• Fast update rate supporting up to 2kHz digital output
• High overload protection up to 75kPa improves robustness
• Operates from -20°C to 85°C for industrial conditions
Applications
• Used for ventilator and respiratory flow monitoring
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and calibration rigs
• Used with oxygen concentrators and anaesthesia machines
• Can be used for barometry and indoor Air quality monitoring
• Suitable for HVAC filter clog detection systems
• Ideal for gas flow instrumentation and calibration rigs
• Used with oxygen concentrators and anaesthesia machines
• Can be used for barometry and indoor Air quality monitoring
What media may be applied to the ports?
The sensor is for non‑corrosive, non‑ionic gases, liquid‑media options exist for Port1 only on selected ranges and require compatible, particulate‑free fluids.
How is the sensor protected during solder assembly?
It meets IPC/JEDEC J‑STD‑020E moisture sensitivity level 1 allowing standard reflow without lengthy pre‑bake when handled per floor‑life guidance.
What digital interfaces are available and what resolution do they provide?
Digital outputs include I²C or SPI‑compatible formats with a minimum 12‑bit sensor resolution and up to 14‑bit digital output.
How does the device behave after power‑up?
Start‑up time to data‑ready is typically 3 MS for digital versions and up to 5 MS for analogue versions.
What mechanical mounting and port arrangements are offered?
The board‑mount package supports DIP pin mounting and variants include dual radial barbed port options for simple tubing connection.
Related links
- Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRD006MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRNN1.6BASA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRV001PGSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDANN001BA2A3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDLNN060MGAA5 Pressure SensorBoard 8 DIP
