Honeywell Technologies SSCDANN015PG2A3 Gauge Pressure SensorSurface 8 DIP

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€43.15

(exc. VAT)

€53.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€43.15-
5 - 9€41.992%
10 - 24€40.965%
25 +€39.917%

*price indicative

Packaging Options:
RS Stock No.:
211-9939
Mfr. Part No.:
SSCDANN015PG2A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Gauge Pressure Sensor

Maximum Overload Pressure

207kPa

Mount Type

Surface

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

103 kPa

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Series

SSC

Standards/Approvals

No

Length

10mm

Height

13.75mm

Minimum Operating Pressure

0psi

Automotive Standard

No

Minimum Operating Temperature

-40°C

Honeywell SSC Series Gauge Pressure Sensor, 0 to 103kPa Pressure Range, ±0.25% Accuracy - SSCDANN015PG2A3


This gauge pressure sensor provides precise measurement of positive pressures up to 103kPa for Compact instrumentation and control applications. It is a piezoresistive device designed to operate from low supply voltages and to function across a wide temperature span, making it suitable for environments where space and power are constrained. The component is offered in a surface-mount DIP package with a single-barbed port for straightforward fluid connection.

Features and Benefits:


• Operates from a 3.3V supply enabling low-voltage system integration
• Measures 0 to 103kPa delivering fine resolution for pressure monitoring
• Accuracy ±0.25% reducing calibration frequency and drift concerns
• Withstands 207kPa overload protecting against transient spikes
• Functions between -40 to 85°C supporting varied thermal environments

Applications


• Suitable for Compact pneumatic manifold monitoring
• Ideal for portable medical flow and pressure modules
• Used with battery-powered data loggers requiring low-voltage sensors
• Can be used for environmental chambers with wide temperature ranges
• Used for small-scale process control with single axial hose connections

What electrical supply limits should be observed?


The device requires a minimum supply of 3.3V and must not exceed 5V.

How many electrical connections does the component provide?


It presents an 8-pin configuration for signal and power interfacing.

What mounting style is provided for printed circuit assembly?


The sensor is supplied in a surface-mount DIP format for PCB placement.

What mechanical connection does the pressure port use?


A single axial barbed port is provided for tubing attachment.

What operating temperature range can be expected?


It operates reliably from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy