Honeywell Technologies HSCDAND100PGSA3 Pressure SensorBoard 8 DIP

Subtotal (1 box of 50 units)*

€2,414.15

(exc. VAT)

€2,969.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€48.283€2,414.15

*price indicative

RS Stock No.:
214-1437
Mfr. Part No.:
HSCDAND100PGSA3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Pressure Sensor

Maximum Overload Pressure

250psi

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

100 psi

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Width

13.3mm

Standards/Approvals

ISO 9001

Series

HSC

Length

10mm

Height

13.75mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Gauge Pressure Sensor, 3.3V Minimum Supply Voltage, 100psi Maximum Operating Pressure - HSCDAND100PGSA3


This gauge pressure sensor is a Compact board-mount device designed to measure pressure referenced to atmospheric conditions for use with non‑corrosive, non‑ionic gases and select liquids on specified ranges. It provides a calibrated, temperature‑compensated output compatible with low‑voltage systems and is intended for PCB integration in industrial and medical equipment operating across typical ambient conditions.

Features and Benefits:


• ±0.25%FSS BFSL accuracy reduces software calibration effort
• Ratiometric analogue or 14‑bit digital output simplifies MCU interfacing
• Operates from 3.3 V to 5 V supply for flexible system design
• On‑board ASIC compensates offset sensitivity and non‑linearity
• Low power consumption under 10 mW extends battery life
• Single axial barbed port pressure sensor eases tubing connection

Applications


• Suitable for ventilator and respiratory monitoring systems
• Ideal for HVAC transmitters and clogged‑filter detection
• Used for gas flow instrumentation and calibration rigs
• Can be used in oxygen concentrators and anaesthesia machines
• Suitable for life‑science analysers and blood analysis equipment

What supply voltages can it accept?


It is characterised to operate from either 3.3 V or 5.0 V supply rails depending on the selected catalogue configuration.

How is temperature variation handled during measurement?


Temperature compensation is performed on‑board across the compensated range so output accounts for offset, sensitivity and non‑linearity effects.

Which media are permitted for pressure sensing?


It is intended for non‑corrosive, non‑ionic gases, a liquid‑media option is available for ranges ≥60 mbar with restrictions.

What Interface options are available for digital communication?


Digital versions offer I2C or SPI‑compatible outputs with minimum 12‑bit sensor resolution and standard 14‑bit output formats.

What environmental extremes can the device withstand?


The operating temperature range extends from −20 °C to 85 °C and storage tolerances include wider limits per the specification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy