Honeywell Technologies Piezoresistive Pressure SensorBoard 6 DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-9603
Mfr. Part No.:
ABPDJNN001PDAA3
Manufacturer:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Gauge Pressure Sensor

Maximum Overload Pressure

69kPa

Mount Type

Board

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Pressure

6.89 kPa

Maximum Supply Voltage

5V

Port Type

Single Radial Barbless

Accuracy

±0.25 %

Maximum Operating Temperature

85°C

Standards/Approvals

BPA Free, LFGB, NSF-169

Length

7.3mm

Series

ABP

Width

6.3mm

Height

3.63mm

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40°C

Automotive Standard

ISO 9001

Honeywell ABP Series Piezoresistive Pressure Sensor, 6.89 kPa Maximum Operating Pressure, ±0.25 % Accuracy - ABPDJNN001PDAA3


This piezoresistive pressure sensor converts pressure into a ratiometric electronic signal for board-mounted measurement in gas or liquid environments. It is a compensated, calibrated device offering analogue or digital outputs and is suitable for reading gauge and differential pressures across a defined full-scale range while operating from a single low-voltage supply.

Features and Benefits:


• ±0.25%FSS accuracy reduces measurement uncertainty
• Total error band ±1.5%FSS for worst-case error assessment
• Operates from 3.3V or 5V supply for design flexibility
• Calibrated output update rates up to 2kHz for digital
• Sleep mode draws microamp current for battery applications
• Temperature operation −40°C to 85°C for broad environments

Applications


• Used for CPAP and ventilator pressure monitoring
• Suitable for blood analysis and blood-pressure instruments
• Ideal for pneumatic control and valve position sensing
• Used with coffee machines and washing-machine control
• Suitable for HVAC transmitters and process gas monitoring

What media can the sensor tolerate internally?


Dry-gas variants accept non-corrosive, non-ionic gases while liquid-media variants include a silicone-based gel protecting electronics to permit exposure to non-corrosive liquids and condensation.

How is long-term output stability specified?


Long-term stability is specified as ±0.25%FSS after 1,000 hours at 25°C, indicating minimal drift over time.

What output options are available for interfacing?


Outputs include ratiometric analogue and 12-bit digital compatible with I2C or SPI bus protocols.

What package and mounting styles are offered?


It is supplied in board-mount packages including DIP, SMT and leadless SMT for direct PCB assembly.

Which certifications cover food-contact safety for wet options?


Sensor materials used with the liquid-media option have been certified to NSF-169, BPA-free, and LFGB standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy