Honeywell Technologies Piezoresistive Pressure SensorBoard 0 Leadless SMT
- RS Stock No.:
- 226-9610
- Mfr. Part No.:
- ABPLLNN015PGST5
- Manufacturer:
- Honeywell Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9610
- Mfr. Part No.:
- ABPLLNN015PGST5
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Mount Type | Board | |
| Package Type | Leadless SMT | |
| Pin Count | 0 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 15 psi | |
| Port Type | Single Axial Barbless | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.3mm | |
| Height | 7.23mm | |
| Series | ABP | |
| Width | 6.3mm | |
| Standards/Approvals | BPA Free, LFGB, NSF-169 | |
| Minimum Operating Pressure | 0psi | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Mount Type Board | ||
Package Type Leadless SMT | ||
Pin Count 0 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 15 psi | ||
Port Type Single Axial Barbless | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 7.3mm | ||
Height 7.23mm | ||
Series ABP | ||
Width 6.3mm | ||
Standards/Approvals BPA Free, LFGB, NSF-169 | ||
Minimum Operating Pressure 0psi | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -40°C | ||
Honeywell ABP Series Piezoresistive Pressure Sensor, 15psi Maximum Operating Pressure, ±0.25% Accuracy - ABPLLNN015PGST5
This piezoresistive pressure sensor provides ratiometric analogue or 12-bit digital output for measuring gauge or differential pressure in board-mounted applications. It is temperature-compensated and calibrated using an on-board ASIC to update pressure readings rapidly, and it is designed for use with either dry gases or non-corrosive liquids when the liquid-media option is selected.
Features and Benefits:
• ±0.25% accuracy for precise measurement performance
• Total error band ±1.5%FSS across compensated range
• Operates from a single 3.3V or 5.0V supply for design flexibility
• Calibrated output update rate ≈1kHz analogue and 2kHz digital
• Long-term stability ±0.25%FSS over 1000hr at 25°C
• Low-power sleep mode reduces consumption to μA levels
• Total error band ±1.5%FSS across compensated range
• Operates from a single 3.3V or 5.0V supply for design flexibility
• Calibrated output update rate ≈1kHz analogue and 2kHz digital
• Long-term stability ±0.25%FSS over 1000hr at 25°C
• Low-power sleep mode reduces consumption to μA levels
Applications
• Suitable for CPAP and ventilator pressure monitoring
• Ideal for blood analysis and patient-monitoring instruments
• Used for pneumatic control and valve position feedback
• Can be used for coffee machines and washing-machine pressure control
• Suitable for life-science gas monitoring and process sensors
• Ideal for blood analysis and patient-monitoring instruments
• Used for pneumatic control and valve position feedback
• Can be used for coffee machines and washing-machine pressure control
• Suitable for life-science gas monitoring and process sensors
What media can be measured with the device in wet environments?
With the liquid-media option an additional silicone-based gel protects electronics, enabling use with non-corrosive liquids and condensation-prone environments.
What temperature range can the sensor operate within?
It functions between -40 to 85°C and is calibrated over a compensated range of 0°C to 50°C.
How is the electrical Interface provided for digital communication?
Digital versions support I2C or SPI with 12-bit resolution and device addresses selectable per the configuration.
What packaging and mounting options are available for circuit assembly?
The device is offered in leadless SMT, SMT or DIP packages for board-mount integration.
What safety or material standards does the sensor meet for food-contact applications?
Options include certifications for NSF-169, BPA Free and LFGB for food-safe wetted materials.
Related links
- Honeywell Technologies ABPLLNN015PGST5 Piezoresistive Pressure SensorBoard 0 Leadless SMT
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 SMT
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorBoard 6 DIP
- Honeywell Technologies Piezoresistive Pressure SensorSurface 0 SMT
- Honeywell Technologies Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell Technologies HSCMRRD006MG2A3 Piezoresistive Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRN002ND2A3 Piezoresistive Pressure SensorBoard 8 SMT
