Honeywell Technologies HSCDAND600MG2A3 Pressure SensorBoard 8 DIP

Subtotal (1 box of 50 units)*

€2,414.15

(exc. VAT)

€2,969.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€48.283€2,414.15

*price indicative

RS Stock No.:
226-9643
Mfr. Part No.:
HSCDAND600MG2A3
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

200kPa

Product Type

Pressure Sensor

Mount Type

Board

Package Type

DIP

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

60 kPa

Accuracy

±0.25 %

Port Type

Single Axial Barbed

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Width

13.3mm

Height

13.75mm

Standards/Approvals

ISO 9001

Length

10mm

Series

HSC

Minimum Operating Pressure

0mbar

Minimum Operating Temperature

-20°C

Automotive Standard

ISO 9001

Honeywell HSC Series Piezoresistive Pressure Sensor, 60kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCDAND600MG2A3


This pressure sensor is a piezoresistive board-mounted transducer designed for measuring absolute, gauge or differential pressures in non-corrosive, non-ionic gases and selected non-corrosive liquids above specified ranges. It provides a ratiometric analogue or 14-bit digital output and is temperature characterised and compensated across its operating span for use on a single 3.3V or 5.0V supply. The device is suitable for Compact board-mount integration and meets ISO 9001 production standards.

Features and Benefits:


• ±0.25% accuracy reduces software calibration requirements
• 0mbar minimum operating pressure supports vacuum-referenced measurement
• Operates from -20°C to +85°C for wide temperature resilience
• On-board ASIC provides temperature compensation and calibration
• Ratiometric analogue or digital output simplifies microcontroller interfacing
• Single axial barbed port option eases pneumatic connection

Applications


• Ideal for respiratory and anaesthesia flow monitoring equipment
• Used with HVAC transmitters for clogged-filter detection
• Suitable for gas flow instrumentation and chromatography analysers
• Can be used in ventilators and oxygen concentrators
• Suitable for barometry and portable flow calibrators

What supply voltages are supported?


The device is characterised for operation from a single 3.3V or 5.0V supply and is ratiometric to that supply.

Which media are compatible with the sensor?


It is intended for non-corrosive, non-ionic gases, selected liquid-compatible options are available for ranges above 40 mbar.

How does the product handle long-term stability?


On-board ASIC calibration and compensation minimise drift and reduce the need for frequent recalibration.

What packaging and mounting are provided?


It is supplied in an 8-pin DIP board-mount package with a single axial barbed port option.

What environmental operating limits apply?


The sensor operates from -20°C to 85°C and is designed and manufactured under ISO 9001 processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy