Honeywell Technologies HSCDRRN005NDAA5 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9664
- Mfr. Part No.:
- HSCDRRN005NDAA5
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€65.83
(exc. VAT)
€80.97
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €65.83 | - |
| 10 - 24 | €56.75 | 13% |
| 25 - 49 | €55.30 | 15% |
| 50 + | €53.92 | 18% |
*price indicative
- RS Stock No.:
- 226-9664
- Mfr. Part No.:
- HSCDRRN005NDAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.94kPa | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.05 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Minimum Operating Pressure | -5in/H2O | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.94kPa | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.05 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Minimum Operating Pressure -5in/H2O | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCDRRN005NDAA5
This pressure sensor is a miniature board-mount device that measures absolute, gage or differential pressure for use with non-corrosive, non-ionic gases and certain non-corrosive liquids on higher ranges. It provides either a ratiometric analogue output or a 12-14-bit digital output, is calibrated and temperature-compensated on-board, and is intended for printed-circuit board integration in industrial, medical and HVAC contexts.
Features and Benefits:
• ±0.25% accuracy reduces software calibration requirements
• Operates from -20°C to +85°C for broad environmental use
• Ratiometric analogue or 12-14-bit digital output simplifies interfacing
• Dual radial barbed ports support straightforward tubing connections
• Low power consumption under 10mW extends battery life
• Calibrated update rates ∼1kHz analogue and ∼2kHz digital improve responsiveness
• Operates from -20°C to +85°C for broad environmental use
• Ratiometric analogue or 12-14-bit digital output simplifies interfacing
• Dual radial barbed ports support straightforward tubing connections
• Low power consumption under 10mW extends battery life
• Calibrated update rates ∼1kHz analogue and ∼2kHz digital improve responsiveness
Applications
• Suitable for airflow monitoring in respiratory equipment
• Ideal for clogged-filter detection in HVAC systems
• Used for pressure measurement in gas chromatography instruments
• Can be used for flow calibration and gas-flow instrumentation
• Suitable for integration into oxygen concentrators and ventilators
• Ideal for clogged-filter detection in HVAC systems
• Used for pressure measurement in gas chromatography instruments
• Can be used for flow calibration and gas-flow instrumentation
• Suitable for integration into oxygen concentrators and ventilators
What media can be applied to the sensor ports?
It is intended for non-corrosive, non-ionic gases, liquid-media option supports selected non-ionic fluids on Port1 only.
How does the device manage temperature-related errors?
An on-board ASIC applies calibration and temperature compensation across the compensated range to correct offset, sensitivity and non-linearity.
What mechanical connection options are available?
Multiple port styles are offered including dual radial barbed ports and axial barbed or barbless choices for system integration.
What electrical interfaces are provided for digital output?
Digital options include I2C with selectable addresses and SPI-compatible output with min 12-bit sensor resolution.
How does the sensor perform under long-term use?
Long-term stability is specified with tight full-scale-span accuracy and a low long-term drift metric after extended operation.
Related links
- Honeywell Technologies Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRD006MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRNN1.6BASA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRV001PGSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDANN001BA2A3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDLNN060MGAA5 Pressure SensorBoard 8 DIP
