Honeywell Technologies HSCMAND001BAAA5 Pressure SensorBoard 8 SMT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.78

(exc. VAT)

€57.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.78
10 - 24€38.82
25 - 49€37.24
50 +€35.36

*price indicative

Packaging Options:
RS Stock No.:
226-9668
Mfr. Part No.:
HSCMAND001BAAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Type

Piezoresistive Pressure Sensor

Product Type

Pressure Sensor

Maximum Overload Pressure

200kPa

Mount Type

Board

Package Type

SMT

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Operating Pressure

100 kPa

Port Type

Single Axial Barbed

Accuracy

±0.25 %

Maximum Supply Voltage

5V

Maximum Operating Temperature

+85°C

Length

10mm

Height

13.75mm

Series

HSC

Width

13.3mm

Standards/Approvals

ISO 9001

Minimum Operating Pressure

0bar

Automotive Standard

ISO 9001

Minimum Operating Temperature

-20°C

Honeywell HSC Series Piezoresistive Pressure Sensor, 100kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND001BAAA5


This pressure sensor is a piezoresistive board-mounted device designed to measure absolute, gauge or differential pressure in non‑corrosive, non‑ionic gases and, for selected ranges, compatible non‑corrosive liquids. It provides either a ratiometric analogue output or a 14‑bit digital output compatible with I2C or SPI interfaces and is temperature‑compensated for accurate readings across defined operating conditions. The device is intended for PCB mounting in Compact SMT or board formats and is manufactured to ISO 9001 quality standards.

Features and Benefits:


• ±0.25%FSS accuracy reduces software compensation needs
• 3.3V and 5.0V operation supports low-voltage designs
• 8-pin package enables direct PCB integration and connections
• Calibrated output updates rapidly to support fast control
• Less than 10mW typical power consumption extends battery life
• Overload protection to 200kPa improves system robustness

Applications


• Suitable for medical ventilators and respiratory monitoring equipment
• Used with HVAC transmitters for indoor Air quality control
• Ideal for differential flow measurement and gas flow instrumentation
• Can be used for barometry and flow calibrators in labs
• Suitable for pneumatic control in industrial automation systems

What media can be measured with this sensor?


It is intended for non-corrosive, non-ionic gases, liquid-media options exist for higher pressure ranges but require Port1 only.

How rapidly is pressure data updated for control loops?


Calibrated analogue outputs refresh at approximately 1kHz and digital outputs at approximately 2kHz.

What diagnostic or protection options are available?


Optional internal diagnostics can detect most internal failures, including burst conditions, when the diagnostic option is specified.

What operating temperatures are supported for sensor functionality?


The device is characterised to operate from -20 to 85°C with compensated performance specified over a narrower compensated range.

How is output interfaced to microcontrollers?


Outputs are available as ratiometric analogue or as 12-14-bit compatible digital via I2C or SPI, allowing direct microcontroller connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy