Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9686
- Mfr. Part No.:
- HSCMRRD100PDSA3
- Manufacturer:
- Honeywell
Get a bulk buy discount
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€71.98
(exc. VAT)
€88.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €71.98 | - |
| 10 - 24 | €59.74 | 17% |
| 25 - 49 | €57.29 | 20% |
| 50 + | €54.41 | 24% |
*price indicative
- RS Stock No.:
- 226-9686
- Mfr. Part No.:
- HSCMRRD100PDSA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 689 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Length | 10mm | |
| Width | 13.3mm | |
| Minimum Operating Pressure | 0mbar | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 689 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Length 10mm | ||
Width 13.3mm | ||
Minimum Operating Pressure 0mbar | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 689 kPa Maximum Operating Pressure - HSCMRRD100PDSA3
This pressure sensor is a piezoresistive device for board mounting that provides ratiometric analogue or digital outputs for measuring absolute, gauge or differential pressure in non‑corrosive gases and selected non‑ionic liquids. It is supplied as an SMT or other board package and is temperature characterised for operation from −20°C to +85°C while calibrated across 0°C to + 50°C. The sensor includes on‑board signal conditioning and an ASIC for offset and sensitivity compensation and delivers frequently updated pressure readings suitable for embedded systems.
Features and Benefits:
• ±0.25% accuracy reduces software compensation needs
• 12-14‑bit digital or ratiometric analogue output for direct interfacing
• Updated calibrated pressure values at up to 2 kHz digital rate
• Very low power consumption - less than 10 mW - supports battery devices
• Dual radial barbed port option simplifies tubing connections
• ISO 9001 manufacturing ensures consistent production quality
• 12-14‑bit digital or ratiometric analogue output for direct interfacing
• Updated calibrated pressure values at up to 2 kHz digital rate
• Very low power consumption - less than 10 mW - supports battery devices
• Dual radial barbed port option simplifies tubing connections
• ISO 9001 manufacturing ensures consistent production quality
Applications
• Used for airflow monitoring in respiratory equipment
• Suitable for HVAC filter clog detection and VAV control
• Ideal for gas flow instrumentation and gas chromatography
• Used with oxygen concentrators and ventilators in hospitals
• Suitable for portable battery‑powered pressure monitoring devices
• Suitable for HVAC filter clog detection and VAV control
• Ideal for gas flow instrumentation and gas chromatography
• Used with oxygen concentrators and ventilators in hospitals
• Suitable for portable battery‑powered pressure monitoring devices
What supply voltages are supported?
It operates from a single supply of 3.3V or 5.0V.
What pressure range does it support up to?
The product supports operating pressures up to 689 kPa and overload up to 1723 kPa.
What environmental temperatures can it tolerate during operation?
It functions across an operating range from -20°C to 85°C and is characterised for calibration across 0°C to 50°C.
What package and mounting format are available for PCB integration?
It is available in a small SMT board-mount package suitable for surface mounting.
What port configuration is offered for fluid connections?
Dual radial barbed ports are available for straightforward tubing attachment.
Related links
- Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD006MGAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMANV001BA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD002NDAA5 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMAND150PA4A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRN001PD2A3 Pressure SensorBoard 8 SMT
