Honeywell Technologies HSCMAND015PASA5 Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9670
- Mfr. Part No.:
- HSCMAND015PASA5
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.78 |
| 10 - 24 | €45.56 |
| 25 - 49 | €44.39 |
| 50 + | €43.27 |
*price indicative
- RS Stock No.:
- 226-9670
- Mfr. Part No.:
- HSCMAND015PASA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Overload Pressure | 206kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 103 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Length | 10mm | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Overload Pressure 206kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 103 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Length 10mm | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 103kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND015PASA5
This pressure sensor is a Compact board-mounted piezoresistive device designed to measure absolute, gauge or differential pressure in non-corrosive, non-ionic gases and, for select ranges, certain non-corrosive liquids. It provides a conditioned ratiometric analogue or 14-bit digital output and is temperature characterised for use in electronic systems operating from a single 3.3V or 5.0V supply. The product is intended for PCB integration where small size, low power and high stability are required.
Features and Benefits:
• Industry-leading accuracy ±0.25%FSS BFSL improves measurement precision
• Calibrated and temperature compensated for offset and sensitivity stability
• Ratiometric analogue or 12-14-bit digital output eases microprocessor interfacing
• Low power consumption less than 10mW extends battery life
• Overload protection to 206kPa reduces risk from pressure spikes
• Package options with axial barbed port simplify fluidic integration
• Calibrated and temperature compensated for offset and sensitivity stability
• Ratiometric analogue or 12-14-bit digital output eases microprocessor interfacing
• Low power consumption less than 10mW extends battery life
• Overload protection to 206kPa reduces risk from pressure spikes
• Package options with axial barbed port simplify fluidic integration
Applications
• Suitable for medical ventilators and respiratory equipment monitoring
• Ideal for HVAC transmitters and clogged-filter detection systems
• Used with gas flow instrumentation and flow calibrators
• Can be used in blood analysis and dialysis machine pressure sensing
• Suitable for VAV control and pneumatic control systems
• Ideal for HVAC transmitters and clogged-filter detection systems
• Used with gas flow instrumentation and flow calibrators
• Can be used in blood analysis and dialysis machine pressure sensing
• Suitable for VAV control and pneumatic control systems
What supply voltages are supported?
It is characterised for operation from either 3.3 V or 5.0 V supply rails.
What temperature ranges does it tolerate during operation?
The device operates from -20 °C to 85 °C and is characterised over a compensated range for performance.
How fast does the sensor update pressure data?
Calibrated outputs update at approximately 1 kHz for analogue and 2 kHz for digital formats.
Which media are suitable for measurement?
Non-corrosive, non-ionic gases are standard, selected higher-pressure ranges support compatible non-ionic liquids applied to Port1 only.
What mounting and package choices are available?
Multiple board-mount packages are offered including SMT and variants with axial barbed pressure ports for straightforward connection.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND600MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
