Honeywell Technologies HSCMRRN002ND2A3 Piezoresistive Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9690
- Mfr. Part No.:
- HSCMRRN002ND2A3
- Manufacturer:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.98 |
| 10 - 24 | €44.80 |
| 25 - 49 | €42.91 |
| 50 + | €40.97 |
*price indicative
- RS Stock No.:
- 226-9690
- Mfr. Part No.:
- HSCMRRN002ND2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 2.64kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.02 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Series | HSC | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -2in/H2O | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 2.64kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.02 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Series HSC | ||
Height 13.75mm | ||
Minimum Operating Pressure -2in/H2O | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, ±0.25% Accuracy, 3.3V Minimum Supply Voltage - HSCMRRN002ND2A3
This piezoresistive pressure sensor is a Compact board-mount transducer designed to measure absolute, gauge or differential pressure in non-corrosive, non-ionic gases and selected liquids. It provides a ratiometric analogue or digital output, is temperature-compensated and calibrated on-board, and is suitable for low-power systems operating from a 3.3-5V supply.
Features and Benefits:
• ±0.25%FSS BFSL accuracy reduces software compensation needs
• On-board ASIC provides temperature compensation and calibration
• Calibrated output update rates approximately 1kHz analogue and 2kHz digital
• Extremely low power consumption typically less than 10mW
• Optional internal diagnostics detect most internal failures
• Meets ISO9001 manufacturing standard for quality assurance
• On-board ASIC provides temperature compensation and calibration
• Calibrated output update rates approximately 1kHz analogue and 2kHz digital
• Extremely low power consumption typically less than 10mW
• Optional internal diagnostics detect most internal failures
• Meets ISO9001 manufacturing standard for quality assurance
Applications
• Suitable for ventilators and respiratory machines
• Used with oxygen concentrators and anaesthesia equipment
• Ideal for HVAC transmitters and clogged filter detection
• Can be used for gas flow instrumentation and flow calibrators
• Suitable for blood analysis and kidney dialysis machines
• Used with oxygen concentrators and anaesthesia equipment
• Ideal for HVAC transmitters and clogged filter detection
• Can be used for gas flow instrumentation and flow calibrators
• Suitable for blood analysis and kidney dialysis machines
What supply voltages does it accept?
It operates from a single supply of either 3.3V or 5.0V depending on the catalogue selection.
What pressure ranges are available for low-pressure measurement?
Low-pressure options cover ranges down to -2 inH2O and up through various mbar/Pa ranges depending on configuration.
What temperature conditions can it withstand during operation?
The device is characterised for operation from -20°C to 85°C with compensation typically specified over 0°C to 50°C.
How is the electrical Interface provided for digital outputs?
Digital versions offer SPI or I2C-compatible 14-bit outputs (min. 12-bit sensor resolution) with defined voltage-level thresholds.
Which fluids is it compatible with when the liquid option is selected?
Liquid media options permit use with non-corrosive, non-ionic fluids only and are limited to pressure ranges above specified minimums.
Related links
- Honeywell Technologies HSCMRRN002ND2A3 Piezoresistive Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD006MG2A3 Piezoresistive Pressure SensorBoard 8 SMT
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 SMT
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCMRND030PD3A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRNN030PA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMANV001BA2A3 Pressure SensorBoard 8 SMT
- Honeywell Technologies HSCMRRD100PDSA3 Pressure SensorBoard 8 SMT
