Honeywell Technologies Pressure SensorBoard 8 SMT
- RS Stock No.:
- 226-9673
- Mfr. Part No.:
- HSCMAND600MG2A3
- Manufacturer:
- Honeywell
Subtotal (50 units, in boxes of 50)*
€2,096.55
(exc. VAT)
€2,578.75
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €41.931 | €2,096.55 |
*price indicative
- RS Stock No.:
- 226-9673
- Mfr. Part No.:
- HSCMAND600MG2A3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Axial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Series | HSC | |
| Width | 13.3mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Operating Pressure | 0mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 60 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Axial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Series HSC | ||
Width 13.3mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Operating Pressure 0mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Piezoresistive Pressure Sensor, 60kPa Maximum Operating Pressure, ±0.25% Accuracy - HSCMAND600MG2A3
This pressure sensor is a piezoresistive board-mount device designed to measure absolute, gauge or differential pressure in non-corrosive, non-ionic gases and, for select ranges, compatible liquids on Port 1. It is supplied as a calibrated, temperature-compensated transducer with ratiometric analogue or 14-bit digital outputs and is intended for Compact PCB integration where high stability and low power consumption are required.
Features and Benefits:
• ±0.25%FSS BFSL accuracy reduces calibration effort
• Operates from a single 3.3V or 5V supply for flexible designs
• Output updated at approximately 1kHz analogue and 2kHz digital
• Compensated over 0°C to 50°C for consistent performance
• Survives up to 200kPa overload for robust system protection
• Low power consumption <10mW enables extended battery use
• Operates from a single 3.3V or 5V supply for flexible designs
• Output updated at approximately 1kHz analogue and 2kHz digital
• Compensated over 0°C to 50°C for consistent performance
• Survives up to 200kPa overload for robust system protection
• Low power consumption <10mW enables extended battery use
Applications
• Suitable for medical respiratory monitoring and ventilators
• Used with HVAC transmitters and clogged-filter detection systems
• Ideal for gas-flow instrumentation and chromatography analysers
• Can be used for industrial barometry and flow calibrators
• Suitable for pneumatic control and VAV building systems
• Used with HVAC transmitters and clogged-filter detection systems
• Ideal for gas-flow instrumentation and chromatography analysers
• Can be used for industrial barometry and flow calibrators
• Suitable for pneumatic control and VAV building systems
What electrical interfaces are available?
The device provides ratiometric analogue output and digital SPI or I2C options with 12-14-bit resolution depending on digital selection.
What environmental temperatures can it tolerate for operation?
It operates from -20°C to 85°C and is characterised for compensated output within 0°C to 50°C.
How are liquids handled by the sensor?
Liquid-media options are available for Port1 only and are limited to pressure ranges ≥60mbar with precautions against particulates and residue.
What package and mounting formats exist?
It is offered in SMT and other board-mount packages, including an 8-pin SMT layout for surface mounting.
How does it maintain long-term measurement stability?
On-board ASIC calibration and compensation minimise drift, reducing the need for frequent system recalibration.
Related links
- Honeywell Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMAND600MG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PG2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMANV015PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRV001PGAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002ND2A3 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell HSCMRRD002NDAA5 Piezoresistive Pressure SensorSurface 8 SMT
- Honeywell SSCMRRV100MGAA5 Piezoresistive Pressure SensorSurface 8 SMT
